
MAX7367EUP+T | |
|---|---|
DigiKey Part Number | MAX7367EUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7367EUP+T |
Description | IC MULTIPLEXER DUAL 4X1 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Switch IC 1 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7367EUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | I2C | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 24Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹263.93518 | ₹6,59,837.95 |