
MAX7400CPA+ | |
|---|---|
DigiKey Part Number | MAX7400CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7400CPA+ |
Description | IC FILTER 10KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7400CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 10kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,352.13000 | ₹1,352.13 |
| 10 | ₹1,067.63200 | ₹10,676.32 |
| 50 | ₹953.87060 | ₹47,693.53 |
| 100 | ₹918.63690 | ₹91,863.69 |
| 250 | ₹881.44636 | ₹2,20,361.59 |
| 500 | ₹859.03700 | ₹4,29,518.50 |
| 1,000 | ₹840.58524 | ₹8,40,585.24 |