
MAX7408CUA+T | |
|---|---|
DigiKey Part Number | 175-MAX7408CUA+TTR-ND - Tape & Reel (TR) 175-MAX7408CUA+TCT-ND - Cut Tape (CT) 175-MAX7408CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7408CUA+T |
Description | IC FILTER 15KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7408CUA+T Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 15kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹455.82267 | ₹11,39,556.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹786.49000 | ₹786.49 |
| 10 | ₹609.53000 | ₹6,095.30 |
| 25 | ₹565.26640 | ₹14,131.66 |
| 100 | ₹516.62320 | ₹51,662.32 |
| 250 | ₹504.71400 | ₹1,26,178.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹763.19000 | ₹763.19 |
| 10 | ₹591.73100 | ₹5,917.31 |
| 25 | ₹548.79080 | ₹13,719.77 |
| 100 | ₹508.01280 | ₹50,801.28 |
