
MAX77542EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77542EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77542EVKIT# |
Description | EVAL BOARD FOR MAX77542 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77542 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A, 4A, 4A, 4A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2.8V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s), Accessories |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part MAX77542 |
Voltage - Output 1V, 1.8V, 3.3V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,877.49000 | ₹11,877.49 |