
MAX77711AEWB+T | |
|---|---|
DigiKey Part Number | 505-MAX77711AEWB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77711AEWB+T |
Description | 4-PHASE-CONFIGURABLE BUCK REGULA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 4 Output 64-WLP (3.54x3.54) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77711AEWB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 2.3V ~ 10V | |
Number of Outputs | 4 | |
Voltage - Output | 0.25V ~ 5.2V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFBGA, WLBGA | |
Supplier Device Package | 64-WLP (3.54x3.54) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹352.49049 | ₹7,04,980.98 |