
MAX77785EVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX77785EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77785EVKIT# |
Description | EVAL BOARD FOR MAX77785 |
Customer Reference | |
Detailed Description | MAX77785 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX77785 | |
Primary Attributes | 4.7V ~ 18.2V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |