
MAX77812EWB+ | |
|---|---|
DigiKey Part Number | MAX77812EWB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77812EWB+ |
Description | IC REG BUCK ADJ 20A QUAD 64WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 4 Output 20A 64-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77812EWB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.525V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-WLP (3.41x3.37) | |
Base Product Number |