
MAX77840EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77840EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77840EVKIT# |
Description | EVAL BOARD FOR MAX77840 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77840 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | MAX77840 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,800.39000 | ₹17,800.39 |