24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX78615+LMU/A01T

DigiKey Part Number
MAX78615+LMU/A01T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX78615+LMU/A01T
Description
IC ENERGY MEAS PROC LMU TQFN
Customer Reference
Detailed Description
Single Phase Meter IC 24-TQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Input Impedance
-
Measurement Error
-
Voltage - I/O High
2V
Voltage - I/O Low
0.8V
Current - Supply
5.6mA
Voltage - Supply
3.15 V ~ 3.45 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹172.54038₹4,31,350.95
5,000₹167.49675₹8,37,483.75
Manufacturers Standard Package