
MAX6133AASA41+ | |
|---|---|
DigiKey Part Number | MAX6133AASA41+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6133AASA41+ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133AASA41+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 32µVp-p | |
Noise - 10Hz to 10kHz | 22µVrms | |
Voltage - Input | 4.2V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,342.81000 | ₹1,342.81 |
| 10 | ₹1,060.08400 | ₹10,600.84 |
| 25 | ₹989.52360 | ₹24,738.09 |
| 100 | ₹911.96480 | ₹91,196.48 |
| 300 | ₹868.71717 | ₹2,60,615.15 |
| 500 | ₹852.72086 | ₹4,26,360.43 |
| 1,000 | ₹834.39024 | ₹8,34,390.24 |