
MAX812MEUS+T | |
|---|---|
DigiKey Part Number | MAX812MEUS+TTR-ND - Tape & Reel (TR) MAX812MEUS+TCT-ND - Cut Tape (CT) MAX812MEUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX812MEUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX812MEUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹503.20000 | ₹503.20 |
| 10 | ₹384.39200 | ₹3,843.92 |
| 25 | ₹354.55400 | ₹8,863.85 |
| 100 | ₹321.75260 | ₹32,175.26 |
| 250 | ₹307.96108 | ₹76,990.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹280.77389 | ₹7,01,934.72 |