
MAX824MEUK+T | |
|---|---|
DigiKey Part Number | MAX824MEUK+TTR-ND - Tape & Reel (TR) MAX824MEUK+TCT-ND - Cut Tape (CT) MAX824MEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX824MEUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX824MEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹651.37000 | ₹651.37 |
| 10 | ₹502.17900 | ₹5,021.79 |
| 25 | ₹464.84920 | ₹11,621.23 |
| 100 | ₹423.80990 | ₹42,380.99 |
| 250 | ₹404.24832 | ₹1,01,062.08 |
| 500 | ₹392.45470 | ₹1,96,227.35 |
| 1,000 | ₹382.74845 | ₹3,82,748.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹372.50284 | ₹9,31,257.10 |