Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7412EUA+T

DigiKey Part Number
175-MAX7412EUA+TTR-ND - Tape & Reel (TR)
175-MAX7412EUA+TCT-ND - Cut Tape (CT)
175-MAX7412EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7412EUA+T
Description
IC FILTER 15KHZ LOWPASS 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7412EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
15kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,472
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,010.14000₹1,010.14
10₹790.12400₹7,901.24
25₹735.20040₹18,380.01
100₹674.77850₹67,477.85
250₹645.98772₹1,61,496.93
500₹628.63090₹3,14,315.45
1,000₹614.34268₹6,14,342.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹599.26463₹14,98,161.57
Manufacturers Standard Package