
MAX8556EVKIT | |
|---|---|
DigiKey Part Number | MAX8556EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX8556EVKIT |
Description | EVAL BOARD FOR MAX8556 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX8556 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V | |
Current - Output | 4A | |
Voltage - Input | 1.43V ~ 3.6V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MAX8556 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,868.85000 | ₹5,868.85 |