
MAX8578EUB+ | |
|---|---|
DigiKey Part Number | MAX8578EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8578EUB+ |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8578EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | 200kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.03000 | ₹697.03 |
| 10 | ₹538.42900 | ₹5,384.29 |
| 50 | ₹474.91320 | ₹23,745.66 |
| 100 | ₹455.24160 | ₹45,524.16 |
| 250 | ₹434.47788 | ₹1,08,619.47 |
| 500 | ₹421.96484 | ₹2,10,982.42 |
| 1,000 | ₹411.66127 | ₹4,11,661.27 |