Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8860EUA28+

DigiKey Part Number
MAX8860EUA28+-ND
Manufacturer
Manufacturer Product Number
MAX8860EUA28+
Description
IC REG LIN POS ADJ 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX8860EUA28+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.25V (2.82V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.155V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
270 µA
PSRR
-
Control Features
Enable, Fault Output
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹352.24000₹352.24
10₹265.86000₹2,658.60
50₹231.21320₹11,560.66
100₹220.47810₹22,047.81
250₹209.13920₹52,284.80
500₹202.30308₹1,01,151.54
1,000₹196.67651₹1,96,676.51
2,500₹190.73683₹4,76,842.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.