


MAX8877EZK30+T | |
|---|---|
DigiKey Part Number | MAX8877EZK30+TTR-ND - Tape & Reel (TR) MAX8877EZK30+TCT-ND - Cut Tape (CT) MAX8877EZK30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8877EZK30+T |
Description | IC REG LINEAR 3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8877EZK30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹292.60000 | ₹292.60 |
| 10 | ₹219.54600 | ₹2,195.46 |
| 25 | ₹201.20720 | ₹5,030.18 |
| 100 | ₹181.05110 | ₹18,105.11 |
| 250 | ₹171.43616 | ₹42,859.04 |
| 500 | ₹165.63998 | ₹82,819.99 |
| 1,000 | ₹160.86886 | ₹1,60,868.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹155.83308 | ₹3,89,582.70 |
| 5,000 | ₹152.79746 | ₹7,63,987.30 |