MAX9275COAXEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9275COAXEVKIT#

DigiKey Part Number
505-MAX9275COAXEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX9275COAXEVKIT#
Description
EVAL BOARD FOR MAX9275 MAX9279
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX9275, MAX9279 - Serializer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Serializer
Embedded
-
Utilized IC / Part
MAX9275, MAX9279
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹38,692.09000₹38,692.09
Manufacturers Standard Package