


MAX9275GTN/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9275GTN/V+TTR-ND - Tape & Reel (TR) 175-MAX9275GTN/V+TCT-ND - Cut Tape (CT) 175-MAX9275GTN/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9275GTN/V+T |
Description | IC SERIALIZER 3.12GBPS 56TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.12Gbps Serializer 28 Input 1 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9275GTN/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.12Gbps | |
Input Type | LVCMOS | |
Output Type | CML | |
Number of Inputs | 28 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,796.35000 | ₹2,796.35 |
| 10 | ₹2,263.98800 | ₹22,639.88 |
| 25 | ₹2,130.99520 | ₹53,274.88 |
| 100 | ₹1,984.86630 | ₹1,98,486.63 |
| 250 | ₹1,915.22228 | ₹4,78,805.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,802.24348 | ₹45,05,608.70 |