
MAX9296AGTM/V+ | |
|---|---|
DigiKey Part Number | 505-MAX9296AGTM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9296AGTM/V+ |
Description | IC GMSL SERIALIZER QFN |
Customer Reference | |
Detailed Description | Input Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9296AGTM/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | - | |
Data Rate | - | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |



