
V23132B2002X025 | |
|---|---|
DigiKey Part Number | 41-V23132B2002X025-ND |
Manufacturer | |
Manufacturer Product Number | V23132B2002X025 |
Description | HIGH CURRENT RELAYS & MODULES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 170 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Features | IP67 - Dust Tight, Waterproof | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | 141 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,632.50000 | ₹2,632.50 |
| 10 | ₹2,344.28000 | ₹23,442.80 |
| 25 | ₹2,238.55120 | ₹55,963.78 |
| 50 | ₹2,161.67300 | ₹1,08,083.65 |
| 100 | ₹2,087.38500 | ₹2,08,738.50 |
| 250 | ₹1,993.01372 | ₹4,98,253.43 |








