Amplifier IC 2-Channel (Stereo) Class D 32-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9704ETJ+T

DigiKey Part Number
MAX9704ETJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9704ETJ+T
Description
IC AMP CLASS D STEREO 16W 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9704ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
16W x 2 @ 16Ohm
Voltage - Supply
10V ~ 25V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-TQFN (7x7)
Package / Case
32-WQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹410.61964₹10,26,549.10
Manufacturers Standard Package