
MAX97200BEWC+T | |
---|---|
DigiKey Part Number | MAX97200BEWC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX97200BEWC+T |
Description | IC AMP CLASS H STEREO 45MW 12WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class H 12-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX97200BEWC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class H | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45mW x 2 @ 16Ohm | |
Voltage - Supply | 1.62V ~ 1.98V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-WLP | |
Package / Case | 12-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹73.01279 | ₹1,82,531.97 |
5,000 | ₹71.39452 | ₹3,56,972.60 |
7,500 | ₹70.58403 | ₹5,29,380.22 |
12,500 | ₹69.68610 | ₹8,71,076.25 |