
MAX97200BEWC+ | |
|---|---|
DigiKey Part Number | 175-MAX97200BEWC+TR-ND |
Manufacturer | |
Manufacturer Product Number | MAX97200BEWC+ |
Description | HEADPHONE AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class H 12-WLP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Class H | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45mW x 2 @ 16Ohm; 34mW x 2 @ 32Ohm | |
Voltage - Supply | 1.62V ~ 1.98V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 12-WLP | |
Package / Case | 12-WFBGA, WLBGA |