
MAX9723DEVCMODU+ | |
|---|---|
DigiKey Part Number | 505-MAX9723DEVCMODU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9723DEVCMODU+ |
Description | EVAL BOARD FOR MAX9723D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9723D - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Utilized IC / Part | MAX9723D | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,297.81000 | ₹11,297.81 |