Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX977EEE

DigiKey Part Number
MAX977EEE-ND
Manufacturer
Manufacturer Product Number
MAX977EEE
Description
IC COMPARATOR 2 GEN PUR 16QSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX977EEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.25V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.1µA @ 5.25V
Current - Output (Typ)
-
Current - Quiescent (Max)
500µA
CMRR, PSRR (Typ)
82dB CMRR, 90dB PSRR
Propagation Delay (Max)
820ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable