
MAX977ESD | |
|---|---|
DigiKey Part Number | MAX977ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX977ESD |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX977ESD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.1µA @ 5.25V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 820ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |