
MAX98366BEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX98366BEWC+TTR-ND - Tape & Reel (TR) 175-MAX98366BEWC+TCT-ND - Cut Tape (CT) 175-MAX98366BEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98366BEWC+T |
Description | 14V CLASS-D AMPLIFIER WITH ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15W x 1 @ 8Ohm; 14.7W x 1 @ 4Ohm | |
Voltage - Supply | 3V ~ 15V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 12-WLP (1.21x1.78) | |
Package / Case | 12-WFBGA, WLBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹141.82900 | ₹1,418.29 |
| 25 | ₹129.23040 | ₹3,230.76 |
| 100 | ₹115.42950 | ₹11,542.95 |
| 250 | ₹108.84124 | ₹27,210.31 |
| 500 | ₹104.86780 | ₹52,433.90 |
| 1,000 | ₹101.59790 | ₹1,01,597.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹98.14722 | ₹2,45,368.05 |
| 5,000 | ₹96.06638 | ₹4,80,331.90 |
| 7,500 | ₹95.02524 | ₹7,12,689.30 |