
MAX98415AEVSYS# | |
|---|---|
DigiKey Part Number | 175-MAX98415AEVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98415AEVSYS# |
Description | EVAL BOARD FOR MAX98415A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98415A - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 27W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 22V | |
Utilized IC / Part | MAX98415A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,907.91000 | ₹22,907.91 |
