
MAX98415AEWL+ | |
|---|---|
DigiKey Part Number | 175-MAX98415AEWL+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98415AEWL+ |
Description | 22V DIGITAL INPUTS STEREO CLASS- |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-WLP (2.14x3.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 23W x 2 @ 4Ohm; 33W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 22V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 40-WLP (2.14x3.35) | |
Package / Case | 40-WFBGA, WLBGA | |
Base Product Number |