
MAX98425AEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX98425AEWL+TTR-ND - Tape & Reel (TR) 175-MAX98425AEWL+TCT-ND - Cut Tape (CT) 175-MAX98425AEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98425AEWL+T |
Description | 22V DIGITAL INPUTS STEREO CLASS- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-WLP (2.14x3.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 23.5W x 2 @ 4Ohm; 34.5W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 22V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 40-WLP (2.14x3.35) | |
Package / Case | 40-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹352.24000 | ₹352.24 |
| 10 | ₹265.86000 | ₹2,658.60 |
| 25 | ₹244.25920 | ₹6,106.48 |
| 100 | ₹220.47810 | ₹22,047.81 |
| 250 | ₹209.13920 | ₹52,284.80 |
| 500 | ₹202.30308 | ₹1,01,151.54 |
| 1,000 | ₹196.67651 | ₹1,96,676.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹190.73683 | ₹4,76,842.08 |