24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8634SRGER

DigiKey Part Number
296-29339-2-ND - Tape & Reel (TR)
296-29339-1-ND - Cut Tape (CT)
296-29339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8634SRGER
Description
IC ADC 12BIT SAR 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8634SRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,547
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹567.94000₹567.94
10₹436.60100₹4,366.01
25₹403.73160₹10,093.29
100₹367.57000₹36,757.00
250₹350.32776₹87,581.94
500₹339.94164₹1,69,970.82
1,000₹331.39066₹3,31,390.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹320.83089₹9,62,492.67
Manufacturers Standard Package

Other Suppliers on DigiKey

14,627In Stock
Ships from Rochester Electronics, LLC