
MAX9867ETJ+TG3U | |
|---|---|
DigiKey Part Number | MAX9867ETJ+TG3U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9867ETJ+TG3U |
Description | IC STEREO AUD CODEC LP 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b I2C, Serial 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9867ETJ+TG3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 90 | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹229.24837 | ₹5,73,120.92 |