
MAX9949DCCB+TD | |
---|---|
DigiKey Part Number | MAX9949DCCB+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9949DCCB+TD |
Description | IC PARAMETRIC MEAS UNIT 64TQFP |
Customer Reference | |
Detailed Description | Parametric Measurement Unit 64-TQFP-EP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Parametric Measurement Unit | |
Applications | Automatic Test Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |