
MXD1818UR26+T | |
---|---|
DigiKey Part Number | 175-MXD1818UR26+TTR-ND - Tape & Reel (TR) 175-MXD1818UR26+TCT-ND - Cut Tape (CT) 175-MXD1818UR26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1818UR26+T |
Description | IC MPU RESET CIRC 2.55V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1818UR26+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹311.48000 | ₹311.48 |
10 | ₹234.36200 | ₹2,343.62 |
25 | ₹215.10560 | ₹5,377.64 |
100 | ₹193.90580 | ₹19,390.58 |
250 | ₹183.80184 | ₹45,950.46 |
500 | ₹177.71072 | ₹88,855.36 |
1,000 | ₹172.69869 | ₹1,72,698.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹167.40694 | ₹4,18,517.35 |
5,000 | ₹164.21798 | ₹8,21,089.90 |