TMC6140 Landungsbrücke, Startrampe Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC6140-EVAL-KIT

DigiKey Part Number
505-TMC6140-EVAL-KIT-ND
Manufacturer
Manufacturer Product Number
TMC6140-EVAL-KIT
Description
EVAL BOARD FOR TMC6140
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
TMC6140 Landungsbrücke, Startrampe Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
TMC6140
Primary Attributes
Motors (BLDC, PMSM, Servo)
Secondary Attributes
USB Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,002.15000₹22,002.15
10₹18,832.89100₹1,88,328.91
25₹18,041.77880₹4,51,044.47
Manufacturers Standard Package