
TMCM-1181 | |
|---|---|
DigiKey Part Number | 175-TMCM-1181-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1181 |
Description | STEPPER DRIVER 6.5A |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24VDC Supply 6.5A Load |
EDA/CAD Models | TMCM-1181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 6.5A | |
Voltage - Supply | 24VDC | |
Interface | USB, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |