
TSC426CPA+ | |
|---|---|
DigiKey Part Number | TSC426CPA+-ND |
Manufacturer | |
Manufacturer Product Number | TSC426CPA+ |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TSC426CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,183.46000 | ₹1,183.46 |
| 10 | ₹931.02100 | ₹9,310.21 |
| 50 | ₹829.70960 | ₹41,485.48 |
| 100 | ₹798.34310 | ₹79,834.31 |
| 250 | ₹765.24344 | ₹1,91,310.86 |
| 500 | ₹745.28486 | ₹3,72,642.43 |
| 1,000 | ₹728.86455 | ₹7,28,864.55 |