
105706-HMC506LP4 | |
|---|---|
DigiKey Part Number | 505-105706-HMC506LP4-ND |
Manufacturer | |
Manufacturer Product Number | 105706-HMC506LP4 |
Description | BOARD EVAL HMC506LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC506LP4 - Voltage Controlled Oscillator (VCO) 7.8GHz ~ 8.7GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105706-HMC506LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 7.8GHz ~ 8.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC506LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 7.8GHz ~ 8.7GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47,772.73000 | ₹47,772.73 |
| 10 | ₹47,662.77500 | ₹4,76,627.75 |