HMC443LP4 - Multiplier 2.45GHz ~ 2.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106137-HMC443LP4

DigiKey Part Number
1127-1992-ND
Manufacturer
Manufacturer Product Number
106137-HMC443LP4
Description
BOARD EVAL HMC443LP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC443LP4 - Multiplier 2.45GHz ~ 2.8GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
106137-HMC443LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multiplier
Frequency
2.45GHz ~ 2.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC443LP4
Note
-
RF Type
-
RF Frequency
2.45GHz ~ 2.8GHz
Function
Multiplier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹47,565.86000₹47,565.86
10₹47,456.74100₹4,74,567.41
Manufacturers Standard Package