
108709-HMC453QS16G | |
|---|---|
DigiKey Part Number | 1127-2259-ND |
Manufacturer | |
Manufacturer Product Number | 108709-HMC453QS16G |
Description | EVAL BOARD HMC453QS16GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC453QS16GE - Amplifier 810MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108709-HMC453QS16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 810MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC453QS16GE | |
Note | - | |
RF Type | - | |
RF Frequency | 810MHz ~ 960MHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56,008.51000 | ₹56,008.51 |
