
109952-HMC260LC3B | |
|---|---|
DigiKey Part Number | 1127-2244-ND |
Manufacturer | |
Manufacturer Product Number | 109952-HMC260LC3B |
Description | EVAL BOARD HMC260LC3B |
Customer Reference | |
Detailed Description | HMC260LC3B - Mixer 14GHz ~ 26GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 109952-HMC260LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Mixer | |
Frequency | 14GHz ~ 26GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC260LC3B | |
Note | - | |
RF Type | - | |
RF Frequency | 14GHz ~ 26GHz | |
Function | Mixer | |
Base Product Number |