HMC620LC4 - Mixer 3GHz ~ 7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109998-HMC620LC4

DigiKey Part Number
1127-2346-ND
Manufacturer
Manufacturer Product Number
109998-HMC620LC4
Description
EVAL BOARD HMC620LC4
Customer Reference
Detailed Description
HMC620LC4 - Mixer 3GHz ~ 7GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
109998-HMC620LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Mixer
Frequency
3GHz ~ 7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC620LC4
Note
-
RF Type
-
RF Frequency
3GHz ~ 7GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.