Similar

115202-HMC546LP2 | |
|---|---|
DigiKey Part Number | 1127-2098-ND |
Manufacturer | |
Manufacturer Product Number | 115202-HMC546LP2 |
Description | BOARD EVAL HMC546LP2E 2350MHZ |
Customer Reference | |
Detailed Description | HMC546LP2 - Switch (SPDT) 2.35GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 115202-HMC546LP2 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC546LP2 |
Packaging Box | RF Frequency 2.35GHz |
Part Status Not For New Designs | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 2.35GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 115201-HMC546LP2 | Analog Devices Inc. | 0 | 1127-2097-ND | ₹53,632.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51,187.07000 | ₹51,187.07 |
