


5962-88663013X | |
|---|---|
DigiKey Part Number | 5962-88663013X-ND |
Manufacturer | |
Manufacturer Product Number | 5962-88663013X |
Description | IC DAC 8BIT OCTAL 28CLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 28-LCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs, 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 10.8V ~ 16.5V, -4.5V ~ -5.5V | |
Voltage - Supply, Digital | 13.5V ~ 16.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-LCC (11.43x11.43) | |
Mounting Type | Surface Mount | |
Base Product Number |