
5962-9098001MXA | |
|---|---|
DigiKey Part Number | 5962-9098001MXA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9098001MXA |
Description | IC OPAMP GP 1 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-CLCC (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 34 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |