Series Voltage Reference IC Fixed ±10V V ±0.04% 10 mA 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed ±10V V ±0.04% 10 mA 16-CERDIP
Introducing Power by Linear

5962-9321401MEA

DigiKey Part Number
5962-9321401MEA-ND
Manufacturer
Manufacturer Product Number
5962-9321401MEA
Description
IC VREF SERIES 0.04% 16CERDIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed ±10V V ±0.04% 10 mA 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
5962-9321401MEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
6ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
6µVp-p
Packaging
Tube
Voltage - Input
12V ~ 38V
Part Status
Discontinued at DigiKey
Current - Supply
12mA
Reference Type
Series
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
±10V
Package / Case
16-CDIP (0.300", 7.62mm)
Current - Output
10 mA
Supplier Device Package
16-CERDIP
Tolerance
±0.04%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.