


AD-FMCOMMS1-EBZ | |
|---|---|
DigiKey Part Number | AD-FMCOMMS1-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCOMMS1-EBZ |
Description | BOARD FOR FMC EVALUATION KIT |
Customer Reference | |
Detailed Description | - Front End 400MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Front End | |
Frequency | 400MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |


