
AD-IP-JESD204 | |
|---|---|
DigiKey Part Number | AD-IP-JESD204-ND |
Manufacturer | |
Manufacturer Product Number | AD-IP-JESD204 |
Description | XILINX OR ALTERA IP CORE DESIGNE |
Customer Reference | |
Detailed Description | License |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |