AD5170BRM10-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 933
Unit Price: ₹433.31000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5170BRM10-RL7

DigiKey Part Number
AD5170BRM10-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5170BRM10-RL7
Description
IC DGTL POT 10KOHM 256TAP 10MSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5170BRM10-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C
Memory Type
OTP
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable